Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55P106M6R3C0200 | |
|---|---|
DigiKey Part Number | 718-2064-2-ND - Tape & Reel (TR) 718-2064-1-ND - Cut Tape (CT) 718-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M6R3C0200 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T529P106M006AAE200 | KEMET | 5,435 | 399-T529P106M006AAE200CT-ND | ¥11.25000 | Parametric Equivalent |
| T529P106M010AAE200 | KEMET | 65,924 | 399-17689-1-ND | ¥10.92000 | Parametric Equivalent |
| TCJN106M006R0200 | KYOCERA AVX | 0 | 478-13148-2-ND | ¥0.00000 | Parametric Equivalent |
| TCJN106M006R0200E | KYOCERA AVX | 0 | 478-13317-2-ND | ¥11.75478 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39900 | ¥33.99 |
| 50 | ¥2.58520 | ¥129.26 |
| 100 | ¥2.33370 | ¥233.37 |
| 500 | ¥1.90916 | ¥954.58 |
| 1,000 | ¥1.77808 | ¥1,778.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.61613 | ¥4,848.39 |
| 9,000 | ¥1.49721 | ¥13,474.89 |
| 15,000 | ¥1.45321 | ¥21,798.15 |

















