


ADM7170ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7170ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADM7170ACPZ-R7CT-ND - Cut Tape (CT) 505-ADM7170ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7170ACPZ-R7 |
Description | IC REG LIN POS ADJ 500MA 8LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7170ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.1 mA |
Part Status Active | PSRR 60db ~ 20dB (100kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.07V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85100 | ¥238.51 |
| 25 | ¥21.90880 | ¥547.72 |
| 100 | ¥19.76940 | ¥1,976.94 |
| 250 | ¥18.74908 | ¥4,687.27 |
| 500 | ¥18.60004 | ¥9,300.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥17.37465 | ¥26,061.97 |
| 3,000 | ¥17.00300 | ¥51,009.00 |
| 4,500 | ¥16.81700 | ¥75,676.50 |














