VJ0805Y105KXJTW1BC | ||
---|---|---|
DigiKey Part Number | 720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0805Y105KXJTW1BC | |
Description | CAP CER 1UF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0805Y105KXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.37100 | ¥13.71 |
50 | ¥0.96220 | ¥48.11 |
100 | ¥0.77660 | ¥77.66 |
500 | ¥0.57712 | ¥288.56 |
1,000 | ¥0.50496 | ¥504.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48090 | ¥1,442.70 |
6,000 | ¥0.44484 | ¥2,669.04 |
9,000 | ¥0.42079 | ¥3,787.11 |
15,000 | ¥0.39915 | ¥5,987.25 |
30,000 | ¥0.38472 | ¥11,541.60 |
75,000 | ¥0.36068 | ¥27,051.00 |
150,000 | ¥0.31860 | ¥47,790.00 |