VJ0805Y102KXJCW1BC | ||
---|---|---|
DigiKey Part Number | 720-VJ0805Y102KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y102KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y102KXJCW1BCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VJ0805Y102KXJCW1BC | |
Description | CAP CER 1000PF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VJ0805Y102KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.31300 | ¥13.13 |
50 | ¥0.83240 | ¥41.62 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.48074 | ¥240.37 |
1,000 | ¥0.42524 | ¥425.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.36979 | ¥1,479.16 |
8,000 | ¥0.35131 | ¥2,810.48 |
12,000 | ¥0.33282 | ¥3,993.84 |
28,000 | ¥0.31433 | ¥8,801.24 |
100,000 | ¥0.24961 | ¥24,961.00 |
200,000 | ¥0.24592 | ¥49,184.00 |