Parametric Equivalent

TCJN106M006R0200 | |
|---|---|
DigiKey Part Number | 478-13148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJN106M006R0200 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJN106M006R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJN106M006R0200E | KYOCERA AVX | 0 | 478-13317-2-ND | ¥11.75478 | Parametric Equivalent |









