


MPZ2012S102ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S102ATD25TR-ND - Tape & Reel (TR) 445-MPZ2012S102ATD25CT-ND - Cut Tape (CT) 445-MPZ2012S102ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S102ATD25 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S102ATD25 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.06000 | ¥1.06 |
| 10 | ¥0.75800 | ¥7.58 |
| 25 | ¥0.65960 | ¥16.49 |
| 50 | ¥0.59240 | ¥29.62 |
| 100 | ¥0.53070 | ¥53.07 |
| 250 | ¥0.45596 | ¥113.99 |
| 500 | ¥0.40502 | ¥202.51 |
| 1,000 | ¥0.35768 | ¥357.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.26524 | ¥1,060.96 |
| 8,000 | ¥0.22834 | ¥1,826.72 |
| 12,000 | ¥0.22482 | ¥2,697.84 |











