


MPZ2012S221ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S221ATD25TR-ND - Tape & Reel (TR) 445-MPZ2012S221ATD25CT-ND - Cut Tape (CT) 445-MPZ2012S221ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S221ATD25 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S221ATD25 Models |
Category | Current Rating (Max) 3A |
Manufacturer TDK | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.06000 | ¥1.06 |
| 10 | ¥0.75800 | ¥7.58 |
| 25 | ¥0.65920 | ¥16.48 |
| 50 | ¥0.59200 | ¥29.60 |
| 100 | ¥0.53040 | ¥53.04 |
| 250 | ¥0.45568 | ¥113.92 |
| 500 | ¥0.40476 | ¥202.38 |
| 1,000 | ¥0.35745 | ¥357.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.26507 | ¥1,060.28 |
| 8,000 | ¥0.22820 | ¥1,825.60 |
| 12,000 | ¥0.22467 | ¥2,696.04 |










