


XPH4R10ANB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPH4R10ANBL1XHQTR-ND - Tape & Reel (TR) 264-XPH4R10ANBL1XHQCT-ND - Cut Tape (CT) 264-XPH4R10ANBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPH4R10ANB,L1XHQ |
Description | MOSFET N-CH 100V 70A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Ta) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XPH4R10ANB,L1XHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4970 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥12.25500 | ¥122.55 |
| 100 | ¥8.34140 | ¥834.14 |
| 500 | ¥6.66750 | ¥3,333.75 |
| 1,000 | ¥6.47796 | ¥6,477.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.29245 | ¥26,462.25 |






