30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
MPZ2012xxxxxxxx

MPZ2012S300ATD25

DigiKey Part Number
445-MPZ2012S300ATD25TR-ND - Tape & Reel (TR)
445-MPZ2012S300ATD25CT-ND - Cut Tape (CT)
445-MPZ2012S300ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S300ATD25
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S300ATD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
6A
Manufacturer
TDK
DC Resistance (DCR) (Max)
10mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96,875
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.06000¥1.06
10¥0.75800¥7.58
25¥0.65920¥16.48
50¥0.59200¥29.60
100¥0.53040¥53.04
250¥0.45568¥113.92
500¥0.40476¥202.38
1,000¥0.35745¥357.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.26507¥1,060.28
8,000¥0.22820¥1,825.60
12,000¥0.22467¥2,696.04
Manufacturers Standard Package