Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
20-TSSOP EP Pad View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3030IFE#TRPBF

DigiKey Part Number
505-LT3030IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3030IFE#TRPBFCT-ND - Cut Tape (CT)
505-LT3030IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3030IFE#TRPBF
Description
IC REG LINEAR POS ADJ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3030IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 250mA, 0.48V @ 750mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
20-TSSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 706
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.77000¥94.77
10¥74.19000¥741.90
25¥69.05440¥1,726.36
100¥63.40440¥6,340.44
250¥62.75936¥15,689.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥56.34190¥140,854.75
Manufacturers Standard Package