4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
T55-CaseV_Bottom

T55D475M063C0100

DigiKey Part Number
3581-T55D475M063C0100TR-ND - Tape & Reel (TR)
3581-T55D475M063C0100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55D475M063C0100
Description
CAP TANT POLY 4.7UF 63V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
63 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥11.68600¥116.86
50¥9.45600¥472.80
100¥8.76620¥876.62
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.60030¥3,800.15
1,500¥7.05872¥10,588.08
2,500¥6.85831¥17,145.78
Manufacturers Standard Package