
T521D475M063ATE075 | |
|---|---|
DigiKey Part Number | 399-10462-2-ND - Tape & Reel (TR) 399-10462-1-ND - Cut Tape (CT) 399-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D475M063ATE075 |
Description | CAP TANT POLY 4.7UF 63V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D475M063ATE075 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD475M063R0120 | KYOCERA AVX | 458 | 478-6936-1-ND | ¥19.93000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥15.79600 | ¥157.96 |
| 50 | ¥12.96580 | ¥648.29 |
| 100 | ¥12.09160 | ¥1,209.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.61438 | ¥5,307.19 |
| 1,500 | ¥9.92775 | ¥14,891.62 |
| 2,500 | ¥9.67378 | ¥24,184.45 |


