Parametric Equivalent

ADFS5758BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADFS5758BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADFS5758BCPZ-RL7 |
Description | IC DAC 16BIT 32-LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADFS5758BCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 7V ~ 33V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs (Typ), 20µs | Package / Case 32-VFQFN Exposed Pad, CSP |
Output Type Voltage or Current - Buffered | Supplier Device Package 32-LFCSP (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADFS5758BCPZ | Analog Devices Inc. | 19 | 505-ADFS5758BCPZ-ND | ¥273.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥178.15645 | ¥267,234.67 |
















