
VJ1206Y473KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y473KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXAPW1BC |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.33100 | ¥13.31 |
| 50 | ¥0.96760 | ¥48.38 |
| 100 | ¥0.85510 | ¥85.51 |
| 500 | ¥0.66618 | ¥333.09 |
| 1,000 | ¥0.60780 | ¥607.80 |
| 2,500 | ¥0.54631 | ¥1,365.77 |
| 5,000 | ¥0.50078 | ¥2,503.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.42578 | ¥6,386.70 |
| 30,000 | ¥0.42289 | ¥12,686.70 |
| 45,000 | ¥0.42139 | ¥18,962.55 |
| 75,000 | ¥0.41750 | ¥31,312.50 |
| 105,000 | ¥0.41024 | ¥43,075.20 |
| 150,000 | ¥0.40324 | ¥60,486.00 |
| 180,000 | ¥0.39993 | ¥71,987.40 |


