


LT3030HUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3030HUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3030HUFD#TRPBF |
Description | IC REG LINEAR POS ADJ 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3030HUFD#TRPBF Models |
Category | Voltage Dropout (Max) 0.48V @ 250mA, 0.48V @ 750mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 28-WFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 28-QFN (4x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.36274 | ¥153,406.85 |








