Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3030EUFD#TRPBF

DigiKey Part Number
LT3030EUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3030EUFD#TRPBF
Description
IC REG LINEAR POS ADJ 28-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3030EUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 250mA, 0.48V @ 750mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
28-WFQFN Exposed Pad
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
28-QFN (4x5)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥51.31490¥128,287.25
Manufacturers Standard Package