Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
20-TSSOP EP Pad View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3030MPFE#PBF

DigiKey Part Number
LT3030MPFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3030MPFE#PBF
Description
IC REG LINEAR POS ADJ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 750mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3030MPFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.48V @ 250mA, 0.48V @ 750mA
Mfr
Current - Output
Packaging
Tube
PSRR
60dB ~ 50dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-55°C ~ 150°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
20-TSSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.54000¥212.54
10¥170.82500¥1,708.25
74¥151.07378¥11,179.46
148¥146.44209¥21,673.43
296¥142.62976¥42,218.41
518¥140.04919¥72,545.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.