


LTC2939HMS#PBF | |
|---|---|
DigiKey Part Number | LTC2939HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2939HMS#PBF |
Description | IC SIX PWR SUPPLY MONITOR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2939HMS#PBF Models |
Category | Voltage - Supply 1V ~ 5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-MSOP |
Applications Six Power Supply Monitor | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥70.82400 | ¥708.24 |
| 37 | ¥64.12595 | ¥2,372.66 |
| 111 | ¥60.12063 | ¥6,673.39 |
| 259 | ¥57.77405 | ¥14,963.48 |
| 518 | ¥56.22942 | ¥29,126.84 |
| 1,036 | ¥54.95804 | ¥56,936.53 |










