LP5012PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXC8T245QPWRQ1

DigiKey Part Number
296-SN74LXC8T245QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LXC8T245QPWRQ1CT-ND - Cut Tape (CT)
296-SN74LXC8T245QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC8T245QPWRQ1
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC8T245QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.08V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,381
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.96000¥16.96
10¥12.49300¥124.93
25¥11.36600¥284.15
100¥10.12880¥1,012.88
250¥9.53884¥2,384.71
500¥9.44374¥4,721.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.64968¥17,299.36
4,000¥8.45141¥33,805.64
6,000¥8.35216¥50,112.96
10,000¥8.24217¥82,421.70
Manufacturers Standard Package