Parametric Equivalent

TS3DV642RUATQ1 | |
|---|---|
DigiKey Part Number | 296-TS3DV642RUATQ1TR-ND - Tape & Reel (TR) 296-TS3DV642RUATQ1CT-ND - Cut Tape (CT) 296-TS3DV642RUATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV642RUATQ1 |
Description | IC MUX/DEMUX 12 X 1:2 42-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV642RUATQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type Multiplexer/Demultiplexer | Package / Case 42-WFQFN Exposed Pad |
Circuit 12 x 1:2 | Supplier Device Package 42-WQFN (3.5x9) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3DV642RUARQ1 | Texas Instruments | 0 | 296-TS3DV642RUARQ1CT-ND | ¥18.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.19000 | ¥30.19 |
| 10 | ¥22.75100 | ¥227.51 |
| 25 | ¥20.88680 | ¥522.17 |
| 100 | ¥18.83160 | ¥1,883.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.32596 | ¥4,831.49 |
| 500 | ¥18.68710 | ¥9,343.55 |
| 750 | ¥18.36695 | ¥13,775.21 |
| 1,250 | ¥18.01226 | ¥22,515.33 |
| 1,750 | ¥17.80501 | ¥31,158.77 |
| 2,500 | ¥17.60566 | ¥44,014.15 |






