TS3DV642RUARQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥30.19000
Datasheet
Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV642RUARQ1

DigiKey Part Number
296-TS3DV642RUARQ1TR-ND - Tape & Reel (TR)
296-TS3DV642RUARQ1CT-ND - Cut Tape (CT)
296-TS3DV642RUARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV642RUARQ1
Description
IC MUX/DEMUX 12 X 1:2 42-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
TS3DV642RUARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer/Demultiplexer
Mounting Type
Surface Mount, Wettable Flank
Circuit
12 x 1:2
Package / Case
42-WFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
42-WQFN (3.5x9)
Voltage Supply Source
Single Supply
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3DV642RUATQ1Texas Instruments0296-TS3DV642RUATQ1CT-ND¥30.19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥13.40600¥134.06
25¥12.21960¥305.49
100¥10.92050¥1,092.05
250¥10.30012¥2,575.03
500¥9.97064¥4,985.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.23874¥27,716.22
6,000¥9.05282¥54,316.92
9,000¥8.95970¥80,637.30
Manufacturers Standard Package