TS3DV642RUATQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥18.11000
Datasheet
Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV642RUATQ1

DigiKey Part Number
296-TS3DV642RUATQ1TR-ND - Tape & Reel (TR)
296-TS3DV642RUATQ1CT-ND - Cut Tape (CT)
296-TS3DV642RUATQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV642RUATQ1
Description
IC MUX/DEMUX 12 X 1:2 42-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
TS3DV642RUATQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
Multiplexer/Demultiplexer
Package / Case
42-WFQFN Exposed Pad
Circuit
12 x 1:2
Supplier Device Package
42-WQFN (3.5x9)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3DV642RUARQ1Texas Instruments0296-TS3DV642RUARQ1CT-ND¥18.11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.18000¥30.18
10¥22.75000¥227.50
25¥20.88600¥522.15
100¥18.83100¥1,883.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.31092¥4,827.73
500¥18.67254¥9,336.27
750¥18.35264¥13,764.48
1,250¥17.99824¥22,497.80
1,750¥17.79115¥31,134.51
2,500¥17.59196¥43,979.90
Manufacturers Standard Package