Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628503QDRLRQ1

DigiKey Part Number
296-TPS628503QDRLRQ1TR-ND - Tape & Reel (TR)
296-TPS628503QDRLRQ1CT-ND - Cut Tape (CT)
296-TPS628503QDRLRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628503QDRLRQ1
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS628503QDRLRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-583
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,820
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.88000¥19.88
10¥14.72700¥147.27
25¥13.43280¥335.82
100¥12.00670¥1,200.67
250¥11.32680¥2,831.70
500¥10.97190¥5,485.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.07327¥40,293.08
8,000¥9.88519¥79,081.52
Manufacturers Standard Package