357B0103MAB251S22 | ||
---|---|---|
DigiKey Part Number | 693-357B0103MAB251S22-ND | |
Manufacturer | ||
Manufacturer Product Number | 357B0103MAB251S22 | |
Description | POT 10K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.874" (22.20mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.60000 | ¥296.60 |
10 | ¥278.06700 | ¥2,780.67 |
25 | ¥228.63040 | ¥5,715.76 |
50 | ¥197.73360 | ¥9,886.68 |
100 | ¥191.55530 | ¥19,155.53 |
250 | ¥179.19660 | ¥44,799.15 |