FN352Z-6-06 | ||
---|---|---|
DigiKey Part Number | 817-2485-ND | |
Manufacturer | ||
Manufacturer Product Number | FN352Z-6-06 | |
Description | LINE FILTER 250VAC 6A CHASSIS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,102.05000 | ¥1,102.05 |
16 | ¥1,064.05188 | ¥17,024.83 |
32 | ¥1,026.05094 | ¥32,833.63 |
40 | ¥989.63300 | ¥39,585.32 |