VSMB1940ITX01 | |
---|---|
DigiKey Part Number | VSMB1940ITX01TR-ND - Tape & Reel (TR) VSMB1940ITX01CT-ND - Cut Tape (CT) VSMB1940ITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB1940ITX01 |
Description | EMITTER IR 940NM 100MA 0805 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 3mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMB1940ITX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥5.35500 | ¥53.55 |
100 | ¥3.50720 | ¥350.72 |
1,000 | ¥2.76868 | ¥2,768.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.58414 | ¥7,752.42 |
6,000 | ¥2.49186 | ¥14,951.16 |
15,000 | ¥2.45493 | ¥36,823.95 |
30,000 | ¥2.39956 | ¥71,986.80 |