VSMY1940ITX01 | |
---|---|
DigiKey Part Number | 751-VSMY1940ITX01TR-ND - Tape & Reel (TR) 751-VSMY1940ITX01CT-ND - Cut Tape (CT) 751-VSMY1940ITX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY1940ITX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 2.2V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 100mA | |
Wavelength | 940nm (920nm ~ 960nm) | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥6.54600 | ¥65.46 |
100 | ¥4.84460 | ¥484.46 |
500 | ¥4.45170 | ¥2,225.85 |
1,000 | ¥3.66614 | ¥3,666.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48283 | ¥10,448.49 |
6,000 | ¥3.40427 | ¥20,425.62 |
15,000 | ¥3.32571 | ¥49,885.65 |