SST-10-IRD-Bxx0H-x850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B130H-S810

DigiKey Part Number
1214-SST-10-IRD-B130H-S810TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B130H-S810CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B130H-S810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B130H-S810
Description
IR MOD SST10 810NM TOP VIEW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm 1.5A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IRD-B130H-S810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
810nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
130°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
10¥24.37000¥243.70
100¥19.22070¥1,922.07
500¥16.96396¥8,481.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.98882¥18,988.82
2,000¥18.26202¥36,524.04
3,000¥17.89003¥53,670.09
Manufacturers Standard Package