INL-3AHIR15 | ||
---|---|---|
DigiKey Part Number | 1830-INL-3AHIR15-ND | |
Manufacturer | ||
Manufacturer Product Number | INL-3AHIR15 | |
Description | THROUGH HOLE / STANDARD 3MM T1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 6mW/sr @ 20mA 15° Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11780 | ¥111.78 |
500 | ¥1.00966 | ¥504.83 |
1,000 | ¥0.82936 | ¥829.36 |
2,000 | ¥0.72116 | ¥1,442.32 |
5,000 | ¥0.64904 | ¥3,245.20 |
10,000 | ¥0.57692 | ¥5,769.20 |
25,000 | ¥0.54087 | ¥13,521.75 |