SFH 4350 | ||
---|---|---|
DigiKey Part Number | 475-SFH4350-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 4350 | |
Description | EMITTER IR 860NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 200mW/sr @ 100mA 26° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 26° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥5.43200 | ¥54.32 |
100 | ¥3.55560 | ¥355.56 |
2,000 | ¥2.62018 | ¥5,240.36 |
6,000 | ¥2.52662 | ¥15,159.72 |
10,000 | ¥2.48918 | ¥24,891.80 |