Infrared (IR) Emitter 940nm 1.2V 50mA 5mW/sr @ 20mA 30° Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTNI11W

DigiKey Part Number
1497-XTNI11W-ND
Manufacturer
Manufacturer Product Number
XTNI11W
Description
3MM INFRARED LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 5mW/sr @ 20mA 30° Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
SunLED
Viewing Angle
30°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Radial, 3mm Dia (T-1)
Radiant Intensity (Ie) Min @ If
5mW/sr @ 20mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.26600¥22.66
100¥1.60930¥160.93
500¥1.31212¥656.06
1,000¥1.21420¥1,214.20
2,000¥1.13084¥2,261.68
5,000¥1.03952¥5,197.60
10,000¥0.98248¥9,824.80
25,000¥0.92018¥23,004.50
Manufacturers Standard Package