Infrared (IR) Emitter 940nm 1.2V 100mA 6mW/sr @ 20mA 30° Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AHIR30

DigiKey Part Number
1830-INL-3AHIR30-ND
Manufacturer
Manufacturer Product Number
INL-3AHIR30
Description
THROUGH HOLE / STANDARD 3MM T1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 6mW/sr @ 20mA 30° Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
Inolux
Viewing Angle
30°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial, 3mm Dia (T-1)
Radiant Intensity (Ie) Min @ If
6mW/sr @ 20mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,516
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.53000¥15.30
100¥1.07010¥107.01
500¥0.86222¥431.11
1,000¥0.79326¥793.26
2,000¥0.73450¥1,469.00
5,000¥0.66997¥3,349.85
10,000¥0.62961¥6,296.10
25,000¥0.58549¥14,637.25
Manufacturers Standard Package