BL-BUBGE204 | ||
---|---|---|
DigiKey Part Number | BL-BUBGE204-ND | |
Manufacturer | ||
Manufacturer Product Number | BL-BUBGE204 | |
Description | LED GREEN/RED DIFFUSED 5MM T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 632nm Red, 571nm Green LED Indication - Discrete 2V Green, 2V Red Radial - 3 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.37mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.36090 | ¥136.09 |
1,000 | ¥1.06473 | ¥1,064.73 |
5,000 | ¥0.88728 | ¥4,436.40 |
10,000 | ¥0.82813 | ¥8,281.30 |