
SN74LV541APWR | |
|---|---|
DigiKey Part Number | 296-13700-2-ND - Tape & Reel (TR) 296-13700-1-ND - Cut Tape (CT) 296-13700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541APWR |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.75600 | ¥57.56 |
| 25 | ¥5.19360 | ¥129.84 |
| 100 | ¥4.57330 | ¥457.33 |
| 250 | ¥4.27724 | ¥1,069.31 |
| 500 | ¥4.09960 | ¥2,049.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.83095 | ¥7,661.90 |
| 4,000 | ¥3.73144 | ¥14,925.76 |
| 6,000 | ¥3.68161 | ¥22,089.66 |
| 10,000 | ¥3.62638 | ¥36,263.80 |
| 14,000 | ¥3.59412 | ¥50,317.68 |
| 20,000 | ¥3.56306 | ¥71,261.20 |









