
SN74LV540APWR | |
|---|---|
DigiKey Part Number | 296-26559-2-ND - Tape & Reel (TR) 296-26559-1-ND - Cut Tape (CT) 296-26559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV540APWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.99000 | ¥8.99 |
| 10 | ¥6.48700 | ¥64.87 |
| 25 | ¥5.85360 | ¥146.34 |
| 100 | ¥5.15480 | ¥515.48 |
| 250 | ¥4.82148 | ¥1,205.37 |
| 500 | ¥4.62262 | ¥2,311.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.31891 | ¥8,637.82 |
| 4,000 | ¥4.20686 | ¥16,827.44 |
| 6,000 | ¥4.15071 | ¥24,904.26 |
| 10,000 | ¥4.08853 | ¥40,885.30 |
| 14,000 | ¥4.05219 | ¥56,730.66 |
| 20,000 | ¥4.01723 | ¥80,344.60 |




