Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 16A 4V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM843A26RDGR

DigiKey Part Number
296-TPSM843A26RDGRTR-ND - Tape & Reel (TR)
296-TPSM843A26RDGRCT-ND - Cut Tape (CT)
296-TPSM843A26RDGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM843A26RDGR
Description
4-V TO 18-V INPUT, ADVANCED CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 16A 4V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM843A26RDGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
16A
Mfr
Power (Watts)
112 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
25-PowerBQFN Module
Voltage - Input (Min)
4V
Size / Dimension
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
Voltage - Input (Max)
18V
Supplier Device Package
25-B3QFN (6.5x7.5)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.71000¥222.71
10¥179.28500¥1,792.85
25¥168.43000¥4,210.75
100¥160.06160¥16,006.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥144.56392¥144,563.92
Manufacturers Standard Package