New Product
Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS16851AVMAR

DigiKey Part Number
296-TPS16851AVMARTR-ND - Tape & Reel (TR)
296-TPS16851AVMARCT-ND - Cut Tape (CT)
296-TPS16851AVMARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16851AVMAR
Description
9V TO 80V, 3.5M, 20A STACKABLE I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
9V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
20A
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Hot Swap Controller
Current - Supply
600 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
23-PowerLFQFN
Applications
General Purpose
Supplier Device Package
23-LQFN-CLIP (6x5)
Features
Fault Timeout, Latched Fault, OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.20000¥72.20
10¥56.02100¥560.21
25¥51.97200¥1,299.30
100¥47.52680¥4,752.68
250¥46.50020¥11,625.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.96712¥104,917.80
Manufacturers Standard Package