50 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.3 kOhms @ 10 MHz 115mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT1210D-510-2P-TL00

DigiKey Part Number
445-ACT1210D-510-2P-TL00TR-ND - Tape & Reel (TR)
445-ACT1210D-510-2P-TL00CT-ND - Cut Tape (CT)
445-ACT1210D-510-2P-TL00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210D-510-2P-TL00
Description
CMC 50UH 115MA 2LN 2.3KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.3 kOhms @ 10 MHz 115mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210D-510-2P-TL00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
115mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
3Ohm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)
Impedance @ Frequency
2.3 kOhms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
50 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.78000¥12.78
10¥10.53500¥105.35
25¥9.74720¥243.68
50¥9.19000¥459.50
100¥8.66380¥866.38
250¥8.01576¥2,003.94
500¥7.55820¥3,779.10
1,000¥7.41890¥7,418.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥6.06716¥36,402.96
12,000¥6.06119¥72,734.28
Manufacturers Standard Package