
ACT1210D-101-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210D-101-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210D-101-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210D-101-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210D-101-2P-TL00 |
Description | CMC 100UH 115MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210D-101-2P-TL00 Models |
Category | DC Resistance (DCR) (Max) 3Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 115mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.78000 | ¥12.78 |
| 10 | ¥10.53500 | ¥105.35 |
| 25 | ¥9.74720 | ¥243.68 |
| 50 | ¥9.19000 | ¥459.50 |
| 100 | ¥8.66380 | ¥866.38 |
| 250 | ¥8.01576 | ¥2,003.94 |
| 500 | ¥7.55820 | ¥3,779.10 |
| 1,000 | ¥7.41890 | ¥7,418.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.06716 | ¥36,402.96 |
| 12,000 | ¥6.06119 | ¥72,734.28 |












