
ACT1210D-131-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210D-131-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210D-131-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210D-131-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210D-131-2P-TL00 |
Description | CMC 130UH 115MA 2LN 6.7KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.7 kOhms @ 10 MHz 115mA DCR 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210D-131-2P-TL00 Models |
Category | Current Rating (Max) 115mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3.5Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Impedance @ Frequency 6.7 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 130 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.78000 | ¥12.78 |
| 10 | ¥10.52900 | ¥105.29 |
| 25 | ¥9.74120 | ¥243.53 |
| 50 | ¥9.18420 | ¥459.21 |
| 100 | ¥8.65820 | ¥865.82 |
| 250 | ¥8.01064 | ¥2,002.66 |
| 500 | ¥7.55338 | ¥3,776.69 |
| 1,000 | ¥7.41416 | ¥7,414.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.06328 | ¥36,379.68 |
| 12,000 | ¥6.05732 | ¥72,687.84 |










