1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
32-VFQFN Exposed Pad

LAN8670C2T-E/LMX

DigiKey Part Number
150-LAN8670C2T-E/LMXTR-ND - Tape & Reel (TR)
150-LAN8670C2T-E/LMXCT-ND - Cut Tape (CT)
150-LAN8670C2T-E/LMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8670C2T-E/LMX
Description
10BASE-T1S PHY WITH MII/RMII
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8670C2T-E/LMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
230 mV
Manufacturer
Microchip Technology
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
Ethernet
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
32-VQFN (5x5)
Duplex
Full, Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.19000¥29.19
25¥28.72320¥718.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥23.46611¥117,330.55
Manufacturers Standard Package