


LAN8670C2-E/LMX | |
|---|---|
DigiKey Part Number | 150-LAN8670C2-E/LMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8670C2-E/LMX |
Description | 10BASE-T1S PHY WITH MII/RMII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8670C2-E/LMX Models |
Category | Receiver Hysteresis 230 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 32-VQFN (5x5) |
Duplex Full, Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 25 | ¥24.31360 | ¥607.84 |
| 100 | ¥23.46610 | ¥2,346.61 |










