
TCAN3404DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN3404DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN3404DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN3404DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3404DRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3404DRBRQ1 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.92000 | ¥15.92 |
| 10 | ¥11.71000 | ¥117.10 |
| 25 | ¥10.64920 | ¥266.23 |
| 100 | ¥9.48080 | ¥948.08 |
| 250 | ¥8.92404 | ¥2,231.01 |
| 500 | ¥8.58786 | ¥4,293.93 |
| 1,000 | ¥8.55449 | ¥8,554.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.96970 | ¥23,909.10 |
| 6,000 | ¥7.80253 | ¥46,815.18 |
| 9,000 | ¥7.71884 | ¥69,469.56 |










