Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3435CAEBJDDFR

DigiKey Part Number
296-TPS3435CAEBJDDFRTR-ND - Tape & Reel (TR)
296-TPS3435CAEBJDDFRCT-ND - Cut Tape (CT)
296-TPS3435CAEBJDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3435CAEBJDDFR
Description
NANO-QUIESCENT-CURRENT PRECISION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
TSOT-23-8
Output
Open Drain or Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,564
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.96000¥19.96
10¥14.79900¥147.99
25¥13.49720¥337.43
100¥12.06400¥1,206.40
250¥11.38120¥2,845.30
500¥11.02668¥5,513.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.21239¥30,637.17
6,000¥10.00763¥60,045.78
9,000¥9.90507¥89,145.63
Manufacturers Standard Package