
LM5190QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5190QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM5190QRGYRQ1CT-ND - Cut Tape (CT) 296-LM5190QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5190QRGYRQ1 |
Description | AUTOMOTIVE, 80V SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (4.5x3.5) |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 19-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 19-VQFN (4.5x3.5) |
Voltage - Supply (Vcc/Vdd) 5V ~ 80V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.14000 | ¥47.14 |
| 10 | ¥36.04900 | ¥360.49 |
| 25 | ¥33.27200 | ¥831.80 |
| 100 | ¥30.22270 | ¥3,022.27 |
| 250 | ¥29.00088 | ¥7,250.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.27993 | ¥78,839.79 |










