Power Switch/Driver 1:1 N-Channel 9A PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN820PTTR-E

DigiKey Part Number
497-19729-2-ND - Tape & Reel (TR)
497-19729-1-ND - Cut Tape (CT)
497-19729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN820PTTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A PPAK
Datasheet
 Datasheet
EDA/CAD Models
VN820PTTR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
9A
Series
Rds On (Typ)
40mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
5.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,054
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥16.43200¥164.32
25¥15.01840¥375.46
100¥13.46850¥1,346.85
250¥12.72916¥3,182.29
500¥12.43294¥6,216.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.52914¥28,822.85
5,000¥11.29569¥56,478.45
Manufacturers Standard Package