Power Switch/Driver 1:1 N-Channel 9A P2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN820B5TR-E

DigiKey Part Number
497-18890-2-ND - Tape & Reel (TR)
497-18890-1-ND - Cut Tape (CT)
497-18890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN820B5TR-E
Description
IC PWR DRIVER N-CHAN 1:1 P2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A P2PAK
Datasheet
 Datasheet
EDA/CAD Models
VN820B5TR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
9A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
40mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
P2PAK
Interface
On/Off
Package / Case
Voltage - Load
5.5V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
10¥19.33500¥193.35
25¥17.71120¥442.78
100¥15.92640¥1,592.64
250¥15.07520¥3,768.80
500¥14.82694¥7,413.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.13996¥14,139.96
2,000¥13.79241¥27,584.82
3,000¥13.61837¥40,855.11
5,000¥13.42551¥67,127.55
Manufacturers Standard Package