SIT9102AI-243N25E200.00000X | ||
---|---|---|
DigiKey Part Number | 1473-1736-2-ND - Tape & Reel (TR) 1473-1736-1-ND - Cut Tape (CT) 1473-1736-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT9102AI-243N25E200.00000X | |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD | |
Customer Reference | ||
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT9102AI-243N25E200.00000X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 76mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.09000 | ¥253.09 |
10 | ¥236.22400 | ¥2,362.24 |
50 | ¥232.00440 | ¥11,600.22 |
100 | ¥224.41240 | ¥22,441.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥224.41204 | ¥56,103.01 |