QBL8RAG60D1 | ||
---|---|---|
DigiKey Part Number | 1516-QBL8RAG60D1-ND | |
Manufacturer | ||
Manufacturer Product Number | QBL8RAG60D1 | |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 570nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red Radial - 3 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | QBL8RAG60D1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm Green, 632nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67880 | ¥167.88 |
1,000 | ¥1.31353 | ¥1,313.53 |
2,000 | ¥1.20405 | ¥2,408.10 |
5,000 | ¥1.09462 | ¥5,473.10 |
10,000 | ¥1.02164 | ¥10,216.40 |
25,000 | ¥0.98515 | ¥24,628.75 |