0601032DECOWN | ||
---|---|---|
DigiKey Part Number | RPC8700-ND | |
Manufacturer | ||
Manufacturer Product Number | 0601032DECOWN | |
Description | DECO WING NUT 10-32 THREAD 7/16 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | #10-32 Nut Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | - | |
Thread Size | #10-32 | |
Thickness | 0.438" (11.13mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
5 | ¥1.70000 | ¥8.50 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.33280 | ¥33.32 |
50 | ¥1.27680 | ¥63.84 |
100 | ¥1.13390 | ¥113.39 |
250 | ¥1.07748 | ¥269.37 |
500 | ¥1.02088 | ¥510.44 |
1,000 | ¥0.96417 | ¥964.17 |